Reference Only

4400-096LF

EMI Feedthrough Filters 470pF 200Volts@125C

Manufacturer:

Mfr Part:
4400-096LF

TTI Part:
4400-096LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Series4400
Capacitance470 pF
Voltage Rating200 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingKit
Diameter0.157 in
Height0.275 in
Length0.905 in
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Thread SizeM3 x 0.5 - 6g
Part # Aliases4400096LF

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.49$3,049.00
$22.20$5,550.00
$15.41$7,705.00
$13.70$13,700.00
$12.33$30,825.00
Need more?

My Notes

Sign into see notes.