Reference Only

4400-095LF

EMI Feedthrough Filters 1000pF 200Volts@125C

Manufacturer:

Mfr Part:
4400-095LF

TTI Part:
4400-095LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Series4400
Capacitance1000 pF
Voltage Rating200 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingKit
Diameter0.157 in
Height0.275 in
Length0.905 in
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Thread SizeM3 x 0.5 - 6g
Part # Aliases4400095LF

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8548000000
TARIC8548009099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6a, 7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

621In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.09$18.09
$17.90$447.50
$17.71$885.50
$14.81$1,481.00
$9.88$2,964.00
$9.77$4,885.00
$9.67$9,670.00
Need more?

My Notes

Sign into see notes.