Reference Only

4400-093LF

EMI Feedthrough Filters 10000pF 50Volts@125C

Manufacturer:

Mfr Part:
4400-093LF

TTI Part:
4400-093LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Series4400
Capacitance10 nF
Voltage Rating50 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingKit
Diameter0.157 in
Height0.275 in
Hex Size0.157 in
Length0.905 in
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Thread SizeM3 x 0.5 - 6g
Part # Aliases4400093LF

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8548000000
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6a, 7a
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

558In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.74$11.74
$9.79$97.90
$8.60$430.00
$8.39$839.00
$8.30$2,075.00
$8.21$4,105.00
$8.11$8,110.00
$8.02$20,050.00
Need more?
Sign in to add projects and notes