Reference Only
4400-076LF
EMI Feedthrough Filters 100pF 200Volts@125C
Datasheet
4400-076LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4400 | |
| Capacitance | 100 pF | |
| Voltage Rating | 200 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Diameter | 0.157 in | |
| Height | 0.275 in | |
| Hex Size | 0.157 in | |
| Length | 0.905 in | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Thread Size | M3 x 0.5 - 6g | |
| Part # Aliases | 4400076LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532240040 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6a, 7a |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
129In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.22 | $19.22 | |
| $19.03 | $95.15 | |
| $18.84 | $188.40 | |
| $18.65 | $466.25 | |
| $18.47 | $923.50 | |
| $18.28 | $1,828.00 | |
| $12.01 | $3,002.50 |
Need more?
Sign in to add projects and notes