Reference Only
4400-041LF
EMI Feedthrough Filters 50000pF IL 70dB@1GHz 50Vdc @85C
Datasheet
4400-041LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Circuit Type | C Filter | |
| Capacitance | 50 nF | |
| Voltage Rating | 50 V | |
| Maximum DC Current | 10 A | |
| Packaging | Kit | |
| Hex Size | 3.96 mm | |
| Lead Diameter | 0.76 mm | |
| Length | 9.14 mm | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Part # Aliases | 4400041LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6a, 7a |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
260In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.96 | $21.96 | |
| $21.74 | $108.70 | |
| $21.53 | $215.30 | |
| $15.69 | $1,569.00 | |
| $13.73 | $3,432.50 | |
| $13.59 | $6,795.00 | |
| $13.45 | $13,450.00 | |
| $13.32 | $33,300.00 |
Need more?
Sign in to add projects and notes