Reference Only
4400-033LF
EMI Feedthrough Filters 2700pF 100Volts@125C
Datasheet
4400-033LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4400 | |
| Capacitance | 2.7 nF | |
| Voltage Rating | 100 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Diameter | 0.159 in | |
| Height | 0.34 in | |
| Length | 0.6 in | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Thread Size | 4-40 UNC-2A | |
| Part # Aliases | 4400033LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
219In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.97 | $18.97 | |
| $18.78 | $187.80 | |
| $18.59 | $929.50 | |
| $17.78 | $1,778.00 | |
| $11.86 | $2,965.00 | |
| $11.74 | $5,870.00 | |
| $11.62 | $11,620.00 | |
| $10.45 | $26,125.00 |
Need more?
My Notes
Sign into see notes.