Reference Only
4400-032
EMI Feedthrough Filters 1200pF 200Volts@125C
Datasheet
4400-032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4400 | |
| Circuit Type | Pi Filter | |
| Capacitance | 1.2 nF | |
| Voltage Rating | 200 V | |
| Maximum DC Current | 10 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Diameter | 3.96 mm | |
| Hex Size | 3.17 mm | |
| Insertion Loss | 20 dB | |
| Product Type | EMI Feedthrough Filters | |
| Product | EMI Filters | |
| Subcategory | Filters | |
| Type | EMI Filter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8548900100 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |