Reference Only
4400-030LF
EMI Feedthrough Filters 100pF 200Volts@125C
Datasheet
4400-030LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4400 | |
| Capacitance | 100 pF | |
| Voltage Rating | 200 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Diameter | 0.159 in | |
| Height | 0.34 in | |
| Hex Size | 0.156 in | |
| Length | 0.6 in | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Thread Size | 4-40 UNC-2A | |
| Part # Aliases | 4400030LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6a, 7a |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
768In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.20 | $6.20 | |
| $6.14 | $30.70 | |
| $6.08 | $304.00 | |
| $6.02 | $602.00 | |
| $5.96 | $1,490.00 | |
| $4.43 | $2,215.00 | |
| $3.88 | $3,880.00 | |
| $3.84 | $9,600.00 |
Need more?
Sign in to add projects and notes