Reference Only

4400-030

EMI Feedthrough Filters 100PF 200V 10A

Manufacturer:

Mfr Part:
4400-030

TTI Part:
4400-030

EDA / CAD Models

Alternate Part Number

9900-381-6020

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCTS
Product CategoryEMI Feedthrough Filters
Series4400
Voltage Rating300 V
Minimum Operating Temperature- 85 C
Maximum Operating Temperature+ 125 C
PackagingKit
Product TypeEMI Feedthrough Filters
SubcategoryFilters
TypeEMI Filter
Part # Aliases4400030

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8548000000
TARIC8548900100
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.93$4,093.00
$23.85$5,962.50
$11.93$5,965.00
$10.60$10,600.00
$9.54$23,850.00
Need more?

My Notes

Sign into see notes.