Reference Only
4306005LF
EMI Feedthrough Filters 27000pF 50Volts@125C
Datasheet
4306005LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4306 | |
| Capacitance | 27 nF | |
| Voltage Rating | 50 V | |
| Tolerance | 0 %, 100 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Diameter | 0.146 in | |
| Height | 0.11 in | |
| Length | 0.458 in | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Part # Aliases | 4306011LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.65 | $38.65 | |
| $32.21 | $322.10 | |
| $28.29 | $1,414.50 | |
| $28.00 | $2,800.00 | |
| $24.76 | $6,190.00 | |
| $24.50 | $12,250.00 | |
| $24.25 | $24,250.00 | |
| $24.00 | $60,000.00 |
Need more?
Sign in to add projects and notes