
4306-006LF
EMI Feedthrough Filters 25pF 200Volts@125C
Datasheet
4306-006LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4306 | |
| Capacitance | 25 pF | |
| Voltage Rating | 200 V | |
| Tolerance | 0 %, 100 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Diameter | 0.146 in | |
| Height | 0.11 in | |
| Length | 0.458 in | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Part # Aliases | 4306006LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.90 | $3,290.00 | |
| $27.42 | $6,855.00 | |
| $27.15 | $13,575.00 | |
| $26.88 | $26,880.00 | |
| $26.61 | $66,525.00 |
Need more?
My Notes
Sign into see notes.