Reference Only
4305-011LF
EMI Feedthrough Filters 27,000pF 70Volts -55C + 125C
Datasheet
4305-011LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4305 | |
| Capacitance | 27 nF | |
| Voltage Rating | 150 V | |
| Tolerance | 0 %, 100 % | |
| Maximum DC Current | 5 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Diameter | 3.55 mm | |
| Length | 10.16 mm | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Type | Solder Mount EMI Filter | |
| Part # Aliases | 4305011LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6a, 7a |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
492In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.36 | $37.36 | |
| $35.86 | $896.50 | |
| $28.69 | $1,434.50 | |
| $25.10 | $2,510.00 | |
| $24.85 | $6,212.50 | |
| $24.61 | $12,305.00 | |
| $22.43 | $22,430.00 | |
| $21.08 | $52,700.00 |
Need more?
Sign in to add projects and notes