Reference Only
4305-004LF
EMI Feedthrough Filters 5000pF 150Volts -55C + 125C
Datasheet
4305-004LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Capacitance | 5 nF | |
| Voltage Rating | 250 V | |
| Maximum DC Current | 5 A | |
| Minimum Operating Temperature | - 85 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Diameter | 3.55 mm | |
| Insertion Loss | 30 dB | |
| Lead Diameter | 0.76 mm | |
| Length | 10.16 mm | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Test Frequency | 100 MHz | |
| Type | Solder Mount EMI Filter | |
| Part # Aliases | 4305004LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6a, 7a |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
774In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.52 | $21.52 | |
| $21.31 | $213.10 | |
| $21.10 | $527.50 | |
| $15.37 | $1,537.00 | |
| $13.45 | $3,362.50 | |
| $13.32 | $6,660.00 | |
| $13.18 | $13,180.00 | |
| $13.05 | $32,625.00 |
Need more?
My Notes
Sign into see notes.