Reference Only
4305-001LF
EMI Feedthrough Filters 100pF 300volts -55C + 125C
Datasheet
4305-001LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4305 | |
| Capacitance | 100 pF | |
| Voltage Rating | 200 V | |
| Tolerance | 0 %, 100 % | |
| Maximum DC Current | 5 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Diameter | 3.55 mm | |
| Lead Diameter | 0.76 mm | |
| Length | 10.16 mm | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Type | Solder Mount EMI Filter | |
| Part # Aliases | 4305001LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6a, 7a |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
486In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.31 | $28.31 | |
| $26.81 | $268.10 | |
| $23.08 | $1,154.00 | |
| $21.59 | $2,159.00 | |
| $21.38 | $5,345.00 | |
| $21.16 | $10,580.00 | |
| $20.96 | $20,960.00 | |
| $19.39 | $48,475.00 |
Need more?
Sign in to add projects and notes