
4304-010LF
EMI Feedthrough Filters 27000pF 50Volts
Datasheet
4304-010LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4304 | |
| Circuit Type | C Filter | |
| Capacitance | 27 nF | |
| Voltage Rating | 150 V | |
| Tolerance | 0 %, 100 % | |
| Maximum DC Current | 5 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Diameter | 3.96 mm | |
| Length | 15.87 mm | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Type | Ceramic EMI Filters | |
| Part # Aliases | 4304010LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.49 | $3,049.00 | |
| $30.19 | $7,547.50 | |
| $29.89 | $14,945.00 | |
| $29.59 | $29,590.00 | |
| $24.81 | $62,025.00 |
Need more?
Sign in to add projects and notes