Reference Only
4302-680LF
EMI Feedthrough Filters 5pF 200Volts -55C + 125C
Datasheet
4302-680LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Packaging | Bulk | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Part # Aliases | 4302680LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.81 | $3,081.00 | |
| $30.49 | $7,622.50 | |
| $15.25 | $7,625.00 | |
| $11.64 | $11,640.00 | |
| $10.48 | $26,200.00 |
Need more?
Sign in to add projects and notes