Reference Only
4302-014
EMI Feedthrough Filters .05UF 50V 10A
Datasheet
4302-014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4302 | |
| Circuit Type | C Filter | |
| Capacitance | 50 nF | |
| Voltage Rating | 50 V | |
| Maximum DC Current | 10 A | |
| Packaging | Bulk | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Type | Solder Mount C Filters | |
| Part # Aliases | 4302014 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8548900100 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
112In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.10 | $32.10 | |
| $31.78 | $794.50 | |
| $30.22 | $1,511.00 | |
| $22.93 | $2,293.00 | |
| $20.06 | $5,015.00 | |
| $19.86 | $9,930.00 | |
| $19.67 | $19,670.00 | |
| $19.47 | $48,675.00 |
Need more?
Sign in to add projects and notes