4302-009 Tusonix / CTS

4302-009

EMI Feedthrough Filters 25PF 300V 10A

Manufacturer:

Mfr Part:
4302-009

TTI Part:
4302-009

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Series4302
Circuit TypeC Filter
Capacitance25 pF
Voltage Rating300 V
Maximum DC Current10 A
PackagingBulk
Product TypeEMI Feedthrough Filters
SubcategoryFilters
TypeSolder Mount C Filters

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8504508000
TARIC8548900100
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.