Reference Only

4300-025LF

EMI Feedthrough Filters 10000pF 50Volts@125C

Manufacturer:

Mfr Part:
4300-025LF

TTI Part:
4300-025LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Series4300
Capacitance0.01 uF
Voltage Rating50 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Diameter0.156 in
Height0.11 in
Length0.625 in
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Part # Aliases4300025LF

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8548000000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6a, 7a
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

809In Stock

2,500 expected 24-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.96$15.96
$15.79$78.95
$13.54$135.40
$11.78$1,178.00
$11.65$2,912.50
$11.53$5,765.00
$11.41$11,410.00
Need more?

My Notes

Sign into see notes.