Reference Only

4300-005LF

EMI Feedthrough Filters 10000pF 50Volts@125C

Manufacturer:

Mfr Part:
4300-005LF

TTI Part:
4300-005LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Series4300
Capacitance10 nF
Voltage Rating50 V
ToleranceGMV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Diameter0.156 in
Height0.11 in
Length0.625 in
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Part # Aliases4300005LF

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532290040
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6a, 7a
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

675In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.57$25.57
$24.23$242.30
$21.99$549.75
$20.85$1,042.50
$18.64$1,864.00
$16.31$4,077.50
$16.15$8,075.00
Need more?

My Notes

Sign into see notes.