Reference Only
4300-004
EMI Feedthrough Filters 5000pf 100Volts@125C
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Product Type | EMI Feedthrough Filters | |
| Voltage Rating | 100 V | |
| Product | EMI Filters | |
| Type | Solder Mount C Filter | |
| Packaging | Bulk | |
| Capacitance | 5 nF | |
| Circuit Type | C Filter | |
| Diameter | 3.96 mm | |
| Insertion Loss | 30 dB | |
| Lead Diameter | 0.76 mm | |
| Length | 2.79 mm | |
| Maximum DC Current | 5 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Subcategory | Filters | |
| Tolerance | GMV | |
| Part # Aliases | 4300004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8548900100 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.70 | $1,470.00 | |
| $12.25 | $3,062.50 | |
| $12.13 | $6,065.00 | |
| $12.01 | $12,010.00 | |
| $11.89 | $29,725.00 |
Need more?
Sign in to add projects and notes