Reference Only
4253-002LF
EMI Feedthrough Filters 50000pF 100Volts@85C
Datasheet
4253-002LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4253 | |
| Capacitance | 50 nF | |
| Voltage Rating | 70 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Diameter | 0.187 in | |
| Height | 0.687 in | |
| Length | 1.15 in | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Thread Size | 12-32 UNEF-2A | |
| Part # Aliases | 4253002LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.29 | $2,829.00 | |
| $26.28 | $6,570.00 | |
| $24.75 | $12,375.00 | |
| $24.51 | $24,510.00 | |
| $24.26 | $60,650.00 |
Need more?
Sign in to add projects and notes