Reference Only
4251-004
EMI Feedthrough Filters 28000pF 100Volts@85C
Datasheet
4251-004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4251 | |
| Voltage Rating | 100 V | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Type | Feed-Through Capacitors and Filters | |
| Part # Aliases | 4251004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
125In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.25 | $37.25 | |
| $35.54 | $355.40 | |
| $30.78 | $1,539.00 | |
| $27.19 | $2,719.00 | |
| $23.79 | $5,947.50 | |
| $23.55 | $11,775.00 | |
| $21.02 | $21,020.00 | |
| $18.83 | $47,075.00 |
Need more?
Sign in to add projects and notes