Reference Only
4209-053
EMI Feedthrough Filters 5500PF 350V 10A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Circuit Type | Pi Filter | |
| Capacitance | 5.5 nF | |
| Voltage Rating | 350 V | |
| Maximum DC Current | 10 A | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Diameter | 4.75 mm | |
| Insertion Loss | 65 dB | |
| Lead Diameter | 0.032 mm | |
| Length | 23.39 mm | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Type | Metric Bushing Filters | |
| Part # Aliases | 4209053 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
477In Stock
879 expected 26-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.21 | $8.21 | |
| $7.08 | $35.40 | |
| $7.00 | $70.00 | |
| $6.92 | $138.40 | |
| $6.84 | $342.00 | |
| $6.71 | $671.00 | |
| $6.63 | $1,989.00 | |
| $6.56 | $16,400.00 |
Need more?
Sign in to add projects and notes