Reference Only

4209-003LF

EMI Feedthrough Filters 1500pF 350Volts@85C

Manufacturer:

Mfr Part:
4209-003LF

TTI Part:
4209-003LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Series4209
Circuit TypePi Filter
Capacitance1.5 nF
Voltage Rating350 V
Maximum DC Current10 A
PackagingKit
Diameter6.35 mm
Height0.397 in
Length1.26 in
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Thread SizeM5 x 0.8-6g
Part # Aliases4209003LF

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.40$2,640.00
$19.24$4,810.00
$9.62$4,810.00
$7.89$7,890.00
$7.07$17,675.00
Need more?
Sign in to add projects and notes