4207-006 Tusonix / CTS

4207-006

EMI Feedthrough Filters 4000PF 300V 10A

Manufacturer:

Mfr Part:
4207-006

TTI Part:
4207-006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Series4207
Circuit TypePi Filter
Capacitance4 nF
Maximum DC Current10 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Height32.1 mm
Length32.1 mm
Product TypeEMI Feedthrough Filters
SubcategoryFilters
TypeEMI Filter

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8504508000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

250In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes