
4206-032LF
EMI Feedthrough Filters 4500PF 700V 25A
Datasheet
4206-032LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Circuit Type | Pi Filter | |
| Capacitance | 4.5 nF | |
| Maximum DC Current | 25 A | |
| Packaging | Kit | |
| Hex Size | 9.53 mm | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Thread Size | 5/16-32 UNEF-2A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Contact a Sales Representative
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.56 | $32.56 | |
| $32.24 | $322.40 | |
| $31.92 | $798.00 | |
| $31.60 | $1,580.00 | |
| $23.26 | $2,326.00 | |
| $20.35 | $5,087.50 | |
| $20.15 | $10,075.00 | |
| $19.95 | $19,950.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes