Reference Only
4206-006LF
EMI Feedthrough Filters 3000pF 1000Volts@85C
Datasheet
4206-006LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4206 | |
| Circuit Type | Pi Filter | |
| Capacitance | 3 nF | |
| Voltage Rating | 1 kV | |
| Maximum DC Current | 25 A | |
| Packaging | Kit | |
| Diameter | 0.375 in | |
| Height | 0.687 in | |
| Hex Size | 0.375 in | |
| Length | 1.31 in | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Thread Size | 5/16-32 UNEF-2A | |
| Part # Aliases | 4206006LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
24,305
On Order
24,305 expected on from 06-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.62 | $19.62 | |
| $17.36 | $86.80 | |
| $16.01 | $160.10 | |
| $15.85 | $396.25 | |
| $15.69 | $784.50 | |
| $15.54 | $1,554.00 | |
| $12.40 | $3,720.00 |
Need more?
Sign in to add projects and notes