Reference Only
4206-006
EMI Feedthrough Filters 3000PF 500V 25A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | CTS | |
| Product Category | EMI Feedthrough Filters | |
| Circuit Type | Pi Filter | |
| Maximum DC Current | 25 A | |
| Maximum DC Resistance | 10 GOhms | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Type | Filters and Feed-Thru Capacitors | |
| Part # Aliases | 4206006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
189In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.27 | $44.27 | |
| $43.83 | $438.30 | |
| $43.40 | $1,085.00 |
Need more?
My Notes
Sign into see notes.