Reference Only
4206-001LF
EMI Feedthrough Filters 3000pF 500Volts@125C
Datasheet
4206-001LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4206 | |
| Circuit Type | Pi Filter | |
| Capacitance | 3 nF | |
| Maximum DC Current | 25 A | |
| Maximum DC Resistance | 10 GOhms | |
| Packaging | Kit | |
| Diameter | 0.375 in | |
| Height | 0.687 in | |
| Length | 1.31 in | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Part # Aliases | 4206001LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532240040 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
444In Stock
725 expected 14-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.43 | $20.43 | |
| $20.22 | $101.10 | |
| $16.50 | $165.00 | |
| $15.22 | $380.50 | |
| $14.32 | $716.00 | |
| $13.48 | $1,348.00 | |
| $13.33 | $3,999.00 | |
| $13.19 | $6,595.00 |
Need more?
Sign in to add projects and notes