Reference Only
4205-501
EMI Feedthrough Filters 65PF 200V 15A
Datasheet
4205-501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Packaging | Kit | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.81 | $3,081.00 | |
| $30.49 | $7,622.50 | |
| $21.88 | $10,940.00 | |
| $20.32 | $20,320.00 | |
| $18.20 | $45,500.00 |
Need more?
Sign in to add projects and notes