Reference Only
4205-002LF
EMI Feedthrough Filters 65pF 250Volts@85C
Datasheet
4205-002LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4205 | |
| Circuit Type | Pi Filter | |
| Capacitance | 65 pF | |
| Voltage Rating | 250 V | |
| Maximum DC Current | 15 A | |
| Packaging | Kit | |
| Diameter | 0.187 in | |
| Height | 0.2 in | |
| Hex Size | 4.75 mm | |
| Length | 0.987 in | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Thread Size | 8-32 UNC-2A | |
| Part # Aliases | 4205002LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
1,000
On Order
1,000 expected on from 18-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.56 | $14.56 | |
| $14.41 | $72.05 | |
| $11.76 | $117.60 | |
| $10.84 | $271.00 | |
| $10.20 | $510.00 | |
| $9.59 | $959.00 | |
| $8.88 | $2,664.00 | |
| $8.78 | $21,950.00 |
Need more?
Sign in to add projects and notes