Reference Only

4205-001LF

EMI Feedthrough Filters 1500pF 250Volts@85C

Manufacturer:

Mfr Part:
4205-001LF

TTI Part:
4205-001LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Series4205
Circuit TypePi Filter
Capacitance1500 pF
Voltage Rating250 V
Maximum DC Current15 A
PackagingKit
Diameter0.187 in
Height0.2 in
Length0.987 in
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Thread Size8-32 UNC-2A
Part # Aliases4205001LF

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8548000000
TARIC8548009099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

567In Stock

2,500 expected 17-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.88$10.88
$9.74$243.50
$9.22$922.00
$9.12$1,824.00
$9.02$2,706.00
$8.92$4,460.00
$8.82$8,820.00
Need more?

My Notes

Sign into see notes.