Reference Only
4205-001
EMI Feedthrough Filters 1500PF 125V 15A
Datasheet
4205-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | CTS | |
| Product Category | EMI Feedthrough Filters | |
| Type | UNC-2A Pi, C and L Filters and Feed-Through Capacitor | |
| Series | 4205 | |
| Packaging | Kit | |
| Capacitance | 1.5 nF | |
| Circuit Type | Pi Filter | |
| Height | 25.06 mm | |
| Maximum DC Current | 15 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Width | 4.75 mm | |
| Part # Aliases | 4205001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
535In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.28 | $12.28 | |
| $12.16 | $121.60 | |
| $12.04 | $301.00 |
Need more?
Sign in to add projects and notes