Reference Only
4204-001LF
EMI Feedthrough Filters 1500pF 350Volts@85C
Datasheet
4204-001LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4204 | |
| Circuit Type | Pi Filter | |
| Capacitance | 1500 pF | |
| Voltage Rating | 350 V | |
| Maximum DC Current | 10 A | |
| Packaging | Kit | |
| Diameter | 0.25 in | |
| Height | 0.468 in | |
| Length | 0.812 in | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Thread Size | 12-28 UNF-2A | |
| Part # Aliases | 4204001LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.70 | $3,470.00 | |
| $25.03 | $6,257.50 | |
| $15.01 | $7,505.00 | |
| $13.82 | $13,820.00 | |
| $13.23 | $33,075.00 |
Need more?
My Notes
Sign into see notes.