Reference Only
4203-053LF
EMI Feedthrough Filters 5000pF 200Volts@85C
Datasheet
4203-053LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4203 | |
| Circuit Type | Pi Filter | |
| Capacitance | 5 nF | |
| Voltage Rating | 200 V | |
| Maximum DC Current | 10 A | |
| Packaging | Kit | |
| Diameter | 6.09 mm | |
| Height | 0.468 in | |
| Hex Size | 4.75 mm | |
| Length | 1.26 in | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Thread Size | 12-32 UNEF-2A | |
| Part # Aliases | 4203053LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.18 | $3,318.00 | |
| $26.28 | $6,570.00 | |
| $13.14 | $6,570.00 | |
| $10.94 | $10,940.00 | |
| $9.57 | $23,925.00 |
Need more?
Sign in to add projects and notes