4203-053 CTS Electronic Components

4203-053

EMI Feedthrough Filters 5000PF 200V 10A

Manufacturer:

Mfr Part:
4203-053

TTI Part:
4203-053

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCTS
Product CategoryEMI Feedthrough Filters
Circuit TypePi Filter
Minimum Operating Temperature- 85 C
Maximum Operating Temperature+ 125 C
PackagingKit
Product TypeEMI Feedthrough Filters
SubcategoryFilters
TypeUNEF-2A Pi, & C Filters
Part # Aliases4203053

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8548000000
TARIC8548900100
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.81$3,081.00
$30.49$7,622.50
$15.25$7,625.00
$10.57$10,570.00
$9.91$24,775.00
Need more?

My Notes

Sign into see notes.