Reference Only
4202-501
EMI Feedthrough Filters 1500PF 140V 10A
Datasheet
4202-501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Packaging | Kit | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
139In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.68 | $13.68 | |
| $13.54 | $67.70 | |
| $13.41 | $670.50 | |
| $13.28 | $1,328.00 | |
| $9.77 | $2,442.50 | |
| $8.55 | $4,275.00 | |
| $8.47 | $8,470.00 | |
| $8.38 | $20,950.00 |
Need more?
Sign in to add projects and notes