Reference Only
4202-021
EMI Feedthrough Filters 1500PF 350V 10A
Datasheet
4202-021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Circuit Type | Pi Filter | |
| Capacitance | 1.5 nF | |
| Maximum DC Current | 10 A | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Hex Size | 6.35 mm | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Thread Size | 12-28 UNF-2A | |
| Type | UNF-2A and #12-28 UNF-2A Pi & C Filters and Feed-Thru Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |