Reference Only
4202-004
EMI Feedthrough Filters 2500pF 500Volts@85C
Datasheet
4202-004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Circuit Type | Pi Filter | |
| Capacitance | 2.5 nF | |
| Voltage Rating | 350 V | |
| Maximum DC Current | 15 A | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Hex Size | 6.35 mm | |
| Insertion Loss | 50 dB | |
| Product Type | EMI Feedthrough Filters | |
| Product | EMI Filters | |
| Subcategory | Filters | |
| Thread Size | 12-32 UNEF-2A | |
| Type | UNEF-2A Pi, & C Filters | |
| Part # Aliases | 4202004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532240040 |
| TARIC | 8548009099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
513In Stock
42,000 expected on from 26-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.89 | $17.89 | |
| $17.71 | $177.10 | |
| $17.54 | $438.50 | |
| $17.36 | $868.00 | |
| $17.19 | $1,719.00 | |
| $11.18 | $3,354.00 | |
| $11.07 | $11,070.00 | |
| $10.96 | $27,400.00 |
Need more?
Sign in to add projects and notes