Reference Only
4201-501
EMI Feedthrough Filters 3000PF 100V 10A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Packaging | Kit | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
210In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.55 | $9.55 | |
| $8.51 | $42.55 | |
| $8.41 | $420.50 | |
| $8.32 | $832.00 | |
| $8.23 | $2,057.50 | |
| $8.14 | $4,070.00 | |
| $8.05 | $8,050.00 | |
| $7.96 | $19,900.00 |
Need more?
Sign in to add projects and notes