4201-060 Tusonix / CTS

4201-060

EMI Feedthrough Filters 5500PF 200V 10A

Manufacturer:

Mfr Part:
4201-060

TTI Part:
4201-060

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Series4201
Circuit TypePi Filter
Capacitance5500 pF
Maximum DC Current10 A
Minimum Operating Temperature- 85 C
Maximum Operating Temperature+ 125 C
PackagingKit
Diameter4.75 mm
Length23.16 mm
Product TypeEMI Feedthrough Filters
SubcategoryFilters
TypeBushing Mount Pi Type

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8504508000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.