
4201-004
EMI Feedthrough Filters 1500PF 200V 15A
Datasheet
4201-004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Product Type | EMI Feedthrough Filters | |
| Series | 4201 | |
| Packaging | Kit | |
| Circuit Type | Pi Filter | |
| Subcategory | Filters | |
| Type | UNC-2A Pi, C & L Filters and Feed-Thru Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |