Reference Only
4201-000LF
EMI Feedthrough Filters 1500pF 200Volts@85C
Datasheet
4201-000LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4201 | |
| Circuit Type | Pi Filter | |
| Capacitance | 1.5 nF | |
| Voltage Rating | 200 V | |
| Maximum DC Current | 10 A | |
| Packaging | Kit | |
| Diameter | 0.187 in | |
| Height | 0.359 in | |
| Length | 1.2 in | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Thread Size | 8-32 UNC-2A | |
| Part # Aliases | 4201000LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.77 | $18.77 | |
| $18.58 | $464.50 | |
| $18.40 | $920.00 | |
| $17.32 | $1,732.00 | |
| $11.73 | $2,932.50 | |
| $11.61 | $5,805.00 | |
| $11.50 | $11,500.00 | |
| $10.50 | $26,250.00 |
Need more?
Sign in to add projects and notes