Reference Only

4200-005LF

EMI Feedthrough Filters 3000pF 350Volts@85C

Manufacturer:

Mfr Part:
4200-005LF

TTI Part:
4200-005LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Series4200
Circuit TypePi Filter
Capacitance3 nF
Voltage Rating300 V
Maximum DC Current10 A
PackagingKit
Diameter3.96 mm
Height0.35 in
Length1.24 in
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Thread Size6-40 UNF-2A
Part # Aliases4200005LF

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.95$2,695.00
$24.74$6,185.00
$15.15$7,575.00
$14.34$14,340.00
$13.74$34,350.00
Need more?
Sign in to add projects and notes