Reference Only
4200-000LF
EMI Feedthrough Filters 1500pF 300Volts@85C
Datasheet
4200-000LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4200 | |
| Circuit Type | Pi Filter | |
| Capacitance | 1.5 nF | |
| Voltage Rating | 200 V | |
| Maximum DC Current | 10 A | |
| Maximum DC Resistance | 10 GOhms | |
| Packaging | Kit | |
| Diameter | 0.156 in | |
| Height | 0.35 in | |
| Hex Size | 0.125 in | |
| Length | 1.24 in | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Thread Size | 6-40 UNF-2A | |
| Part # Aliases | 4200000LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.50 | $2,250.00 | |
| $22.28 | $5,570.00 | |
| $22.06 | $11,030.00 | |
| $21.84 | $21,840.00 | |
| $21.62 | $54,050.00 |
Need more?
Sign in to add projects and notes