Reference Only
4106-001
EMI Feedthrough Filters 4500PF 1KV 25A
Datasheet
4106-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | CTS | |
| Product Category | EMI Feedthrough Filters | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Type | Solder Mount Pi Filters | |
| Part # Aliases | 4106001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548900100 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.81 | $3,081.00 | |
| $30.49 | $7,622.50 | |
| $22.83 | $11,415.00 | |
| $21.74 | $21,740.00 | |
| $19.02 | $47,550.00 |
Need more?
My Notes
Sign into see notes.