Reference Only
4101-008LF
EMI Feedthrough Filters Tubular Filter
Datasheet
4101-008LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Circuit Type | LC Filter | |
| Capacitance | 5.5 nF | |
| Voltage Rating | 100 V | |
| Maximum DC Current | 10 A | |
| Packaging | Bulk | |
| Diameter | 3.68 mm | |
| Insertion Loss | 14 dB to 70 dB | |
| Length | 9.65 mm | |
| Product Type | EMI Feedthrough Filters | |
| Product | EMI Filters | |
| Subcategory | Filters | |
| Type | Eyelet Style EMI Filter | |
| Part # Aliases | 4101008LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.29 | $2,829.00 | |
| $20.87 | $5,217.50 | |
| $17.05 | $8,525.00 | |
| $16.24 | $16,240.00 | |
| $14.21 | $35,525.00 |
Need more?
Sign in to add projects and notes