Reference Only

4101-001LF

EMI Feedthrough Filters 1500pF 350Volts@85C

Manufacturer:

Mfr Part:
4101-001LF

TTI Part:
4101-001LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTusonix / CTS
Product CategoryEMI Feedthrough Filters
Series4101
Circuit TypePi Filter
Capacitance1.5 nF
Voltage Rating200 V
Maximum DC Current10 A
Maximum DC Resistance10 GOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Diameter0.143 in
Product TypeEMI Feedthrough Filters
SubcategoryFilters
TypeEyelet Style EMI Filter
Part # Aliases4101001LF

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8548000000
TARIC8548009099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.14$2,814.00
$27.86$6,965.00
$13.93$6,965.00
$10.63$10,630.00
$9.88$24,700.00
Need more?
Sign in to add projects and notes