
4101-000LF
EMI Feedthrough Filters 1750pF 250Volts@85C
Datasheet
4101-000LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4101 | |
| Circuit Type | Pi Filter | |
| Capacitance | 1.75 nF | |
| Voltage Rating | 250 V | |
| Maximum DC Current | 10 A | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Diameter | 4.95 mm | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Part # Aliases | 4101000LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.49 | $3,049.00 | |
| $30.19 | $7,547.50 | |
| $28.36 | $14,180.00 | |
| $25.48 | $25,480.00 | |
| $23.89 | $59,725.00 |
Need more?
Sign in to add projects and notes